
2ACEW_15S4 | ||
---|---|---|
Digi-Key Part Number | 3182-2ACEW_15S4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2ACEW_15S4 | |
Description | AC/DC CONVERTER 15V 2W | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±5% |
Resource Type | Link |
---|---|
Datasheets | 2ACEW_4 Series Datasheet |
PCN Obsolescence/ EOL | Obsolete 07/NOV/2022 |
HTML Datasheet | 2ACEW_4 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Attribute | Description |
---|---|
Other Names | 3182-2ACEW_15S4 |
Standard Package | 50 |