2ACEW_03S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ACEW_09S4

DigiKey Part Number
3182-2ACEW_09S4-ND
Manufacturer
Manufacturer Product Number
2ACEW_09S4
Description
AC/DC CONVERTER 9V 2W
Detailed Description
Enclosed AC DC Converters 1 Output 9V 222mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Product Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Line Regulation
±2%
Load Regulation
±5%
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other Names3182-2ACEW_09S4
Standard Package50