
200QBW4_4848S2.25 | ||
---|---|---|
Digi-Key Part Number | 3182-200QBW4_4848S2.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 200QBW4_4848S2.25 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.2A 18V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 202 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 200QBW4_2.25 Series Datasheet |
HTML Datasheet | 200QBW4_2.25 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $123.40000 | $123.40 |
5 | $122.42400 | $612.12 |
10 | $121.44400 | $1,214.44 |
25 | $113.60880 | $2,840.22 |
50 | $109.69140 | $5,484.57 |
Attribute | Description |
---|---|
Other Names | 3182-200QBW4_4848S2.25 |
Standard Package | 24 |