1T8W_2405S1.5RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8W_2403S1.5RP

Digi-Key Part Number
3182-1T8W_2403S1.5RP-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
1T8W_2403S1.5RP
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - - 303mA 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
GAPTEC Electronic
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Attribute
Moisture Sensitivity Level (MSL)Not Applicable
EAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.53000$7.53
5$7.42600$37.13
10$7.31800$73.18
25$7.10320$177.58
50$6.88800$344.40
100$6.67280$667.28
250$6.45752$1,614.38
450$6.02700$2,712.15
Additional Resources
Attribute
Other Names3182-1T8W_2403S1.5RP
Standard Package50