
1T8W_1212S1.5RP | ||
---|---|---|
Digi-Key Part Number | 3182-1T8W_1212S1.5RP-ND | |
Manufacturer | ||
Manufacturer Product Number | 1T8W_1212S1.5RP | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 996 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | 1T8W Series Datasheet |
HTML Datasheet | 1T8W_1.5RP Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.53000 | $7.53 |
5 | $7.42600 | $37.13 |
10 | $7.31800 | $73.18 |
25 | $7.10320 | $177.58 |
50 | $6.88800 | $344.40 |
100 | $6.67280 | $667.28 |
250 | $6.45752 | $1,614.38 |
500 | $6.02700 | $3,013.50 |
Attribute | Description |
---|---|
Other Names | 3182-1T8W_1212S1.5RP |
Standard Package | 29 |