1T8E_0503S1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8E_0512S1U

Digi-Key Part Number
3182-1T8E_0512S1U-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
1T8E_0512S1U
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - - 84mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.90000$2.90
5$2.86200$14.31
10$2.82000$28.20
38$2.73737$104.02
76$2.65434$201.73
114$2.57149$293.15
266$2.48850$661.94
456$2.32261$1,059.11
Additional Resources
AttributeDescription
Other Names3182-1T8E_0512S1U
Standard Package38