
1T8CE_0524S1.5UP | ||
---|---|---|
Digi-Key Part Number | 3182-1T8CE_0524S1.5UP-ND | |
Manufacturer | ||
Manufacturer Product Number | 1T8CE_0524S1.5UP | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 1T8A1 Series Datasheet |
HTML Datasheet | 1T8CE_1.5UP Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.51000 | $5.51 |
5 | $5.43400 | $27.17 |
10 | $5.35500 | $53.55 |
25 | $5.19760 | $129.94 |
50 | $5.04000 | $252.00 |
100 | $4.88250 | $488.25 |
250 | $4.72500 | $1,181.25 |
500 | $4.41000 | $2,205.00 |
Attribute | Description |
---|---|
Other Names | 3182-1T8CE_0524S1.5UP |
Standard Package | 39 |