cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8CE_0509S3UP

Digi-Key Part Number
3182-1T8CE_0509S3UP-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
1T8CE_0509S3UP
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 9V - - - 112mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
112mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.07000$3.07
5$3.02400$15.12
10$2.98100$29.81
38$2.89316$109.94
76$2.80566$213.23
114$2.71789$309.84
266$2.63026$699.65
456$2.45489$1,119.43
Additional Resources
AttributeDescription
Other Names3182-1T8CE_0509S3UP
Standard Package38