
1T12CW_4824S1.5RP | ||
---|---|---|
Digi-Key Part Number | 3182-1T12CW_4824S1.5RP-ND | |
Manufacturer | ||
Manufacturer Product Number | 1T12CW_4824S1.5RP | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 40mA 36V - 65V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 960 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 1T12CW_1.5RP Series Datasheet |
HTML Datasheet | 1T12CW_1.5RP Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.29000 | $13.29 |
5 | $13.18800 | $65.94 |
10 | $13.08700 | $130.87 |
25 | $12.88560 | $322.14 |
50 | $12.48300 | $624.15 |
100 | $11.27490 | $1,127.49 |
250 | $11.07356 | $2,768.39 |
500 | $10.87222 | $5,436.11 |
Attribute | Description |
---|---|
Other Names | 3182-1T12CW_4824S1.5RP |
Standard Package | 32 |