1T12CW_4815S1.5RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T12CW_1205S1.5RP

Digi-Key Part Number
3182-1T12CW_1205S1.5RP-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
1T12CW_1205S1.5RP
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - - 200mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$13.29000$13.29
5$13.18800$65.94
10$13.08700$130.87
25$12.88560$322.14
50$12.48300$624.15
100$11.27490$1,127.49
250$11.07356$2,768.39
450$10.87222$4,892.50
Additional Resources
AttributeDescription
Other Names3182-1T12CW_1205S1.5RP
Standard Package25