1S7BE_1215S6U

DigiKey Part Number
3182-1S7BE_1215S6U-ND
Manufacturer
Manufacturer Product Number
1S7BE_1215S6U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
In-Stock: 72
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.06000$8.06
5$7.76000$38.80
10$7.63500$76.35
25$7.47160$186.79
50$7.35040$367.52
100$7.23100$723.10
250$7.07588$1,768.97
500$6.96054$3,480.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.