1ACM_24S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ACM_09S3

Digi-Key Part Number
3182-1ACM_09S3-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
1ACM_09S3
Supplier
Description
AC-DC MODULE
Detailed Description
Open Frame AC DC Converters 1 Uitgang 9V - - - 111mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
GAPTEC Electronic
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 70 ~ 400 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
67%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 6 Leads
Size / Dimension
1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm)
Approval Agency
CE, cURus, UL
Standard Number
60950-1
Line Regulation
±1.5%
Load Regulation
±2.5%
1 (Unlimited)
EAR99
8504.40.9510
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.96000$6.96
5$6.86600$34.33
10$6.77000$67.70
25$6.57600$164.40
50$6.18920$309.46
100$5.99590$599.59
250$5.80244$1,450.61
500$5.60904$2,804.52
3182-1ACM_09S3
30