
15DPW_2412S1.6 | ||
---|---|---|
Digi-Key Part Number | 3182-15DPW_2412S1.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DPW_2412S1.6 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
Resource Type | Link |
---|---|
Datasheets | 15DPW Series Datasheet |
HTML Datasheet | 15DPW_1.6 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $46.20000 | $46.20 |
5 | $45.83800 | $229.19 |
10 | $45.47800 | $454.78 |
25 | $44.03440 | $1,100.86 |
50 | $41.86880 | $2,093.44 |
100 | $38.98120 | $3,898.12 |
250 | $38.50000 | $9,625.00 |
Attribute | Description |
---|---|
Other Names | 3182-15DPW_2412S1.6 |
Standard Package | 15 |