15DPW_2405S1.6

DigiKey Part Number
3182-15DPW_2405S1.6-ND
Manufacturer
Manufacturer Product Number
15DPW_2405S1.6
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
15DPW_2405S1.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$46.64000$46.64
5$46.27600$231.38
15$45.91133$688.67
30$44.45367$1,333.61
60$42.26750$2,536.05
105$39.35248$4,132.01
255$38.76949$9,886.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.