15DPW_1203S1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DPW_1205S1.6

Digi-Key Part Number
3182-15DPW_1205S1.6-ND
Manufacturer
Manufacturer Product Number
15DPW_1205S1.6
Description
DC-DC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$33.10000$33.10
5$32.84600$164.23
10$32.59200$325.92
25$32.08280$802.07
50$30.55500$1,527.75
100$28.00880$2,800.88
250$27.49952$6,874.88
500$27.16000$13,580.00
Additional Resources
AttributeDescription
Other Names3182-15DPW_1205S1.6
Standard Package15