
15DMW_4812D1.5 | ||
---|---|---|
Digi-Key Part Number | 3182-15DMW_4812D1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DMW_4812D1.5 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 43.2V - 52.8V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 43.2V | |
Voltage - Input (Max) | 52.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 15DMW4_1.5 Series Datasheet |
HTML Datasheet | 15DMW4_1.5 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $33.53000 | $33.53 |
5 | $33.27000 | $166.35 |
10 | $33.01200 | $330.12 |
25 | $32.49600 | $812.40 |
50 | $30.94880 | $1,547.44 |
100 | $28.36970 | $2,836.97 |
250 | $27.85388 | $6,963.47 |
Attribute | Description |
---|---|
Other Names | 3182-15DMW_4812D1.5 |
Standard Package | 19 |