15DMW_4803S1.5

DigiKey Part Number
3182-15DMW_4803S1.5-ND
Manufacturer
Manufacturer Product Number
15DMW_4803S1.5
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
13 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.25000$32.25
5$32.00200$160.01
19$31.75421$603.33
38$31.25816$1,187.81
57$29.76982$1,696.88
114$27.28895$3,110.94
266$26.79278$7,126.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.