15DCPE_12S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DCPE_15S4

Digi-Key Part Number
3182-15DCPE_15S4-ND
Manufacturer
Manufacturer Product Number
15DCPE_15S4
Description
DC-DC PHOTOVOLTAIK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 100V - 1000V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
1000V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
15 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$28.80000$28.80
5$28.58000$142.90
10$28.35800$283.58
25$27.91520$697.88
50$26.58600$1,329.30
100$24.37050$2,437.05
250$23.92740$5,981.85
500$23.63200$11,816.00