
15DAWE_4812S1.5 | ||
---|---|---|
Digi-Key Part Number | 3182-15DAWE_4812S1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DAWE_4812S1.5 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Resource Type | Link |
---|---|
Datasheets | 15DAWE_1.5 Series Datasheet |
HTML Datasheet | 15DAWE_1.5 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.89000 | $24.89 |
5 | $24.69800 | $123.49 |
10 | $24.50700 | $245.07 |
25 | $24.12440 | $603.11 |
50 | $22.97560 | $1,148.78 |
100 | $21.06090 | $2,106.09 |
250 | $20.67796 | $5,169.49 |
Attribute | Description |
---|---|
Other Names | 3182-15DAWE_4812S1.5 |
Standard Package | 19 |