15DAWE_2415S1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DAWE_2415S1.5

Digi-Key Part Number
3182-15DAWE_2415S1.5-ND
Manufacturer
Manufacturer Product Number
15DAWE_2415S1.5
Description
DC-DC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$24.66000$24.66
5$24.46600$122.33
10$24.27600$242.76
25$23.89680$597.42
50$22.75880$1,137.94
100$20.86220$2,086.22
250$20.48288$5,120.72
500$20.23000$10,115.00
Additional Resources
AttributeDescription
Other Names3182-15DAWE_2415S1.5
Standard Package5