
150HBRW4_11012S3 | ||
---|---|---|
Digi-Key Part Number | 3182-150HBRW4_11012S3-ND | |
Manufacturer | ||
Manufacturer Product Number | 150HBRW4_11012S3 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 66V - 160V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 150HBRW4_3 Series Datasheet |
HTML Datasheet | 150HBRW4_3 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $103.38000 | $103.38 |
5 | $102.55600 | $512.78 |
10 | $101.73500 | $1,017.35 |
25 | $95.17120 | $2,379.28 |
50 | $91.88920 | $4,594.46 |
100 | $87.29480 | $8,729.48 |
Attribute | Description |
---|---|
Other Names | 3182-150HBRW4_11012S3 |
Standard Package | 16 |