
10DRW4_11003S2.25 | ||
---|---|---|
Digi-Key Part Number | 3182-10DRW4_11003S2.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 10DRW4_11003S2.25 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 40V - 160V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 7.92 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
Resource Type | Link |
---|---|
Datasheets | 10DRW4_2.25 Series Datasheet |
HTML Datasheet | 10DRW4_2.25 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.61000 | $27.61 |
5 | $27.40000 | $137.00 |
10 | $27.18700 | $271.87 |
25 | $26.76200 | $669.05 |
50 | $25.48760 | $1,274.38 |
100 | $23.36370 | $2,336.37 |
250 | $22.93892 | $5,734.73 |
Attribute | Description |
---|---|
Other Names | 3182-10DRW4_11003S2.25 |
Standard Package | 19 |