0.5S4E_0512S3U | |
---|---|
DigiKey Part Number | 3182-0.5S4E_0512S3U-ND |
Manufacturer | |
Manufacturer Product Number | 0.5S4E_0512S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 41.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41.67mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $3.09000 | $3.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.09000 | $3.09 |
5 | $2.91600 | $14.58 |
10 | $2.84200 | $28.42 |
42 | $2.69643 | $113.25 |
84 | $2.62893 | $220.83 |
126 | $2.59016 | $326.36 |
252 | $2.52524 | $636.36 |
504 | $2.46192 | $1,240.81 |