0.1S4A_1205S1.5U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.1S4A_1212S1.5U

Digi-Key Part Number
3182-0.1S4A_1212S1.5U-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
0.1S4A_1212S1.5U
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - - 8.3mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3mA
Power (Watts)
100 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.48000$5.48
5$5.39800$26.99
10$5.31900$53.19
25$5.16280$129.07
42$5.00643$210.27
84$4.85000$407.40
252$4.69349$1,182.76
462$4.38061$2,023.84
Additional Resources
AttributeDescription
Other Names3182-0.1S4A_1212S1.5U
Standard Package42