0.1MD4A_0505S1.5U | |
---|---|
DigiKey Part Number | 3182-0.1MD4A_0505S1.5U-ND |
Manufacturer | |
Manufacturer Product Number | 0.1MD4A_0505S1.5U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 100 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.20000 | $7.20 |
5 | $6.78800 | $33.94 |
10 | $6.61700 | $66.17 |
25 | $6.39840 | $159.96 |
53 | $6.22491 | $329.92 |
106 | $6.06877 | $643.29 |
265 | $5.86845 | $1,555.14 |
530 | $5.72128 | $3,032.28 |