0.1D8A_0503S1.5U | |
---|---|
DigiKey Part Number | 3182-0.1D8A_0503S1.5U-ND |
Manufacturer | |
Manufacturer Product Number | 0.1D8A_0503S1.5U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30.3mA | |
Power (Watts) | 100 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.51000 | $5.51 |
5 | $5.19000 | $25.95 |
10 | $5.06000 | $50.60 |
35 | $4.83343 | $169.17 |
70 | $4.71229 | $329.86 |
105 | $4.64286 | $487.50 |
280 | $4.47896 | $1,254.11 |
525 | $4.37701 | $2,297.93 |