USD

60DAW_4803S1.6

60DAW_4815S1.6

Digi-Key Part Number
3182-60DAW_4815S1.6-ND
Manufacturer
GAPTEC Electronic GmbH & Co. KG
Manufacturer Product Number
60DAW_4815S1.6
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 4A 36V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic GmbH & Co. KG
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.52" H (50.8mm x 25.4mm x 13.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Number of Outputs
1
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$78.41000$78.41
5$77.79200$388.96
10$77.18100$771.81
25$74.73040$1,868.26
50$71.05500$3,552.75
100$66.15470$6,615.47
250$65.33800$16,334.50
Additional Resources
AttributeDescription
Other Names3182-60DAW_4815S1.6
Standard Package5