USD

50DAW_2415S1.5

50DAW_4805S1.5

Digi-Key Part Number
3182-50DAW_4805S1.5-ND
Manufacturer
GAPTEC Electronic GmbH & Co. KG
Manufacturer Product Number
50DAW_4805S1.5
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter Output 5V - - - 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic GmbH & Co. KG
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Number of Outputs
1
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$38.68000$38.68
5$38.38400$191.92
10$38.08600$380.86
25$37.49040$937.26
50$35.70520$1,785.26
100$32.72980$3,272.98
250$32.13472$8,033.68
500$31.73800$15,869.00
Additional Resources
AttributeDescription
Other Names3182-50DAW_4805S1.5
Standard Package5