USD

40DAWE_2412S1.5

40DAWE_2415S1.5

Digi-Key Part Number
3182-40DAWE_2415S1.5-ND
Manufacturer
GAPTEC Electronic GmbH & Co. KG
Manufacturer Product Number
40DAWE_2415S1.5
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 2.667A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic GmbH & Co. KG
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.667A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Number of Outputs
1
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$28.29000$28.29
5$28.07200$140.36
10$27.85400$278.54
25$27.41920$685.48
50$26.11360$1,305.68
100$23.93740$2,393.74
250$23.50216$5,875.54
500$23.21200$11,606.00
Additional Resources
AttributeDescription
Other Names3182-40DAWE_2415S1.5
Standard Package10