USD

TSSA-1.5-.76-15-5
TSSA-1.5-.76-15-5
TSSA-1.5-.76-15-25

TSSA-1.5-.76-15-25

Digi-Key Part Number
2807-TSSA-1.5-.76-15-25-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
TSSA-1.5-.76-15-25
Supplier
Description
GAMMA SELF AMALGAMATNG TAPE 25PK
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Electrical Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Box
Part Status
Active
Tape Type
Electrical
Adhesive
-
Backing, Carrier
Ethylene Propylene Rubber
Thickness
0.0300"" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50"" (38.10mm) 1 1/2
Length
15' (4.6m) 5 yds
Color
Black
Usage
Sealing
Temperature Range
-40°F ~ 230°F (-40°C ~ 110°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
Price and Procurement

Additional Resources
AttributeDescription
Other Names2807-TSSA-1.5-.76-15-25
Standard Package1