



SDL-TNS-65-250 | ||
---|---|---|
Digi-Key Part Number | 2807-SDL-TNS-65-250-ND | |
Manufacturer | ||
Manufacturer Product Number | SDL-TNS-65-250 | |
Description | COLD SHRK 0.25"-0.95"X2.56"250PK | |
Detailed Description | Black Cold Shrink Tubing 0.25" ~ 0.95" (6.4mm ~ 24.1mm) X 0.213' (65.00mm, 2.56") | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Gamma Electronics | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Tubing | |
Length | 0.213' (65.00mm, 2.56") | |
Diameter | 0.25" ~ 0.95" (6.4mm ~ 24.1mm) | |
Width | - | |
Material | Silicone Rubber | |
Thickness | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDL Series |
Video File | EPDM vs Silicone Cold Shrink: Shrink Ratio Comparison |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9990 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,897.50000 | $2,897.50 |
Attribute | Description |
---|---|
Other Names | 2807-SDL-TNS-65-250 |
Standard Package | 1 |