USD

SDL-TNS-65-5
SDL-TNS-65-5
Cold-Shrink-Installation
SDL-TNS-65-25

SDL-TNS-65-25

Digi-Key Part Number
2807-SDL-TNS-65-25-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-TNS-65-25
Supplier
Description
GAMMA C SHR 0.25-0.95X2.56" 25PK
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Black Cold Shrink Tubing 0.25" ~ 0.95" (6.4mm ~ 24.1mm) X 0.213' (65.00mm, 2.56")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Box
Part Status
Active
Type
Tubing
Length
0.213' (65.00mm, 2.56"")
Diameter
0.25"" ~ 0.95"" (6.4mm ~ 24.1mm)
Width
-
Material
Silicone Rubber
Thickness
-
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
Price and Procurement

105 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Gamma Electronics
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2807-SDL-TNS-65-25
Standard Package1