SDL-TNS-65-1

DigiKey Part Number
2807-SDL-TNS-65-1-ND
Manufacturer
Manufacturer Product Number
SDL-TNS-65-1
Description
COLD SHRNK TUB 0.25"-0.95"X2.56"
Customer Reference
Detailed Description
Black Cold Shrink Tubing 0.25" ~ 0.95" (6.4mm ~ 24.1mm) X 0.213' (65.00mm, 2.56")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gamma Electronics
Series
Packaging
Bag
Part Status
Active
Type
Tubing
Length
0.213' (65.00mm, 2.56")
Diameter
0.25" ~ 0.95" (6.4mm ~ 24.1mm)
Width
-
Material
Silicone
Thickness
-
Color
Black
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$15.09000$15.09
25$11.59000$289.75