


SDL-TN-90-5 | ||
---|---|---|
Digi-Key Part Number | 2807-SDL-TN-90-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SDL-TN-90-5 | |
Description | COLD SHRNK TUB 0.3-1.08X3.54"5PK | |
Detailed Description | Black Cold Shrink Tubing 0.30" ~ 1.08" (7.6mm ~ 27.4mm) X 0.295' (90.00mm, 3.54") | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Gamma Electronics | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Tubing | |
Length | 0.295' (90.00mm, 3.54") | |
Diameter | 0.30" ~ 1.08" (7.6mm ~ 27.4mm) | |
Width | - | |
Material | Silicone Rubber | |
Thickness | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDL Series |
Video File | EPDM vs Silicone Cold Shrink: Shrink Ratio Comparison |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9990 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $86.30000 | $86.30 |
Attribute | Description |
---|---|
Other Names | 2807-SDL-TN-90-5 |
Standard Package | 1 |