Cold-Shrink-Installation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cold-Shrink-Installation
SDL-TN-90-5
SDL-TN-90-25

SDL-TN-90-25

Digi-Key Part Number
2807-SDL-TN-90-25-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-TN-90-25
Supplier
Description
COLD SHRNK 0.30"-1.08"X3.54"25PK
Detailed Description
Black Cold Shrink Tubing 0.30" ~ 1.08" (7.6mm ~ 27.4mm) - X 0.295' (90.00mm, 3.54")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Box
Part Status
Active
Type
Tubing
Length
0.295' (90.00mm, 3.54")
Diameter
0.30" ~ 1.08" (7.6mm ~ 27.4mm)
Width
-
Material
Silicone Rubber
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
All prices are in USD
Box
QtyUnit PriceExt Price
1$330.25000$330.25
Additional Resources
AttributeDescription
Other Names2807-SDL-TN-90-25
Standard Package1