USD

SDL-TN-90-5
SDL-TN-90-5
Cold-Shrink-Installation
SDL-TN-90-100

SDL-TN-90-100

Digi-Key Part Number
2807-SDL-TN-90-100-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-TN-90-100
Supplier
Description
GAMMA C SH 0.30-1.08X3.54" 100PK
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Black Cold Shrink Tubing 0.30" ~ 1.08" (7.6mm ~ 27.4mm) X 0.295' (90.00mm, 3.54")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Box
Part Status
Active
Type
Tubing
Length
0.295' (90.00mm, 3.54"")
Diameter
0.30"" ~ 1.08"" (7.6mm ~ 27.4mm)
Width
-
Material
Silicone Rubber
Thickness
-
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
Price and Procurement

28 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Gamma Electronics
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2807-SDL-TN-90-100
Standard Package1