Cold-Shrink-Installation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cold-Shrink-Installation
SDL-SMA-60-5

SDL-SMA-60-5

Digi-Key Part Number
2807-SDL-SMA-60-5-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-SMA-60-5
Supplier
Description
COLD SHRNK TUB 0.17-0.6X2.36"5PK
Detailed Description
Black Cold Shrink Tubing 0.17" ~ 0.60" (4.3mm ~ 15.2mm) - X 0.197' (60.00mm, 2.36")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Box
Part Status
Active
Type
Tubing
Length
0.197' (60.00mm, 2.36")
Diameter
0.17" ~ 0.60" (4.3mm ~ 15.2mm)
Width
-
Material
Silicone Rubber
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
All prices are in USD
Box
QtyUnit PriceExt Price
1$42.45000$42.45
Additional Resources
AttributeDescription
Other Names2807-SDL-SMA-60-5
Standard Package1