SDL-SMA-60-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDL-SMA-60-1
SDL-DC-152-1
SDL-SMA-60-1

SDL-SMA-60-1

Digi-Key Part Number
2807-SDL-SMA-60-1-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-SMA-60-1
Supplier
Description
COLD SHRNK TUB 0.17"-0.60"X2.36"
Detailed Description
Black Cold Shrink Tubing 0.17" ~ 0.60" (4.3mm ~ 15.2mm) - X 0.197' (60.00mm, 2.36")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Bag
Part Status
Active
Type
Tubing
Length
0.197' (60.00mm, 2.36")
Diameter
0.17" ~ 0.60" (4.3mm ~ 15.2mm)
Width
-
Material
Silicone
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
All prices are in USD
Bag
QtyUnit PriceExt Price
1$11.99000$11.99
Additional Resources
AttributeDescription
Other Names2807-SDL-SMA-60-1
Standard Package1