SDL-DC-152-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDL-DC-152-1
SDL-DC-152-1

SDL-DC-152-1

Digi-Key Part Number
2807-SDL-DC-152-1-ND
Manufacturer
Manufacturer Product Number
SDL-DC-152-1
Description
COLD SHRNK TUB 0.35"-1.50"X5.98"
Detailed Description
Black Cold Shrink Tubing 0.35" ~ 1.50" (8.9mm ~ 38.1mm) X 0.499' (152.00mm, 5.98")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Gamma Electronics
Series
Package
Bag
Product Status
Active
Type
Tubing
Length
0.499' (152.00mm, 5.98")
Diameter
0.35" ~ 1.50" (8.9mm ~ 38.1mm)
Width
-
Material
Silicone
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
150 In Stock
All prices are in USD
Bag
QtyUnit PriceExt Price
1$21.11000$21.11
Additional Resources
AttributeDescription
Other Names2807-SDL-DC-152-1
Standard Package1