SDL-CX-125-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDL-CX-125-1
SDL-CX-125-1
SDL-CX-125-1

SDL-CX-125-1

Digi-Key Part Number
2807-SDL-CX-125-1-ND
Manufacturer
Gamma Electronics
Manufacturer Product Number
SDL-CX-125-1
Supplier
Description
SILICONE COLD SHRINK
Detailed Description
Black Cold Shrink Tubing 0.25" ~ 1.11" (6.4mm ~ 28.2mm) - X 0.410' (125.00mm, 4.92")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gamma Electronics
Series
Package
Bag
Part Status
Active
Type
Tubing
Length
0.410' (125.00mm, 4.92")
Diameter
0.25" ~ 1.11" (6.4mm ~ 28.2mm)
Width
-
Material
Silicone
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
All prices are in USD
Bag
QtyUnit PriceExt Price
1$17.19000$17.19
Additional Resources
AttributeDescription
Other Names2807-SDL-CX-125-1
Standard Package1