SDL-1A-125-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDL-1A-125-1
SDL-1A-125-1
SDL-DC-152-1

SDL-1A-125-1

Digi-Key Part Number
2807-SDL-1A-125-1-ND
Manufacturer
Manufacturer Product Number
SDL-1A-125-1
Description
COLD SHRNK TUB 0.40"-1.75"X4.92"
Detailed Description
Black Cold Shrink Tubing 0.40" ~ 1.75" (10.2mm ~ 44.5mm) X 0.410' (125.00mm, 4.92")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Gamma Electronics
Series
Package
Bag
Product Status
Active
Type
Tubing
Length
0.410' (125.00mm, 4.92")
Diameter
0.40" ~ 1.75" (10.2mm ~ 44.5mm)
Width
-
Material
Silicone
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9990
100 In Stock
All prices are in USD
Bag
QtyUnit PriceExt Price
1$21.68000$21.68
Additional Resources
AttributeDescription
Other Names2807-SDL-1A-125-1
Standard Package1