
TY524MX | ||
---|---|---|
Digi-Key Part Number | 3845-TY524MX-ND | |
Manufacturer | Thomas & Betts | |
Manufacturer Product Number | TY524MX | |
Description | CABLE TIE 30LB 5.5" UV B. LENGTH | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Thomas & Betts | |
Series | - | |
Package | Box | |
Product Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.450' (137.16mm, 5.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TY524MX |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.35000 | $350.00 |
Attribute | Description |
---|---|
Other Names | 3845-TY524MX |
Standard Package | 1 |