TT92N12KOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT92N12KOF

Digi-Key Part Number
3845-TT92N12KOF-ND
Manufacturer
Manufacturer Product Number
TT92N12KOF
Description
PMOD,DUAL-SCR,1200V,92A. IT (AVG
Detailed Description
SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Box
Product Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.4 V
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$117.30000$117.30
Additional Resources
AttributeDescription
Other Names3845-TT92N12KOF
Standard Package1