230B1C474K | |
---|---|
DigiKey Part Number | 3845-230B1C474K-ND |
Manufacturer | Electrocube |
Manufacturer Product Number | 230B1C474K |
Description | CAP FILM 0.47UF 10% 200VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V Polyester, Metallized Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.780" L x 0.330" W (19.81mm x 8.38mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |