SYG-70CR-BA | |
---|---|
DigiKey Part Number | SYG-70CR-BA-ND |
Manufacturer | |
Manufacturer Product Number | SYG-70CR-BA |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.95mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $360.00000 | $1,800.00 |