USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
DK-43WQT-RX63N
DK-43WQT-RX63N
Digi-Key Part Number
622-1064-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DK-43WQT-RX63N
Supplier
Description
KIT 4.3" LCD TOUCH FOR RX63N
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RX63N - Touch Screen Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Package
Box
Part Status
Active
Sensor Type
Touch Screen
Sensing Range
-
Interface
Serial
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
RX63N
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 3

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
622-1064
DK43WQTRX63N
Standard Package1