USD

DK-43WQH-1788
DK-43WQH-1788
Digi-Key Part Number
622-1048-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DK-43WQH-1788
Supplier
Description
KIT W/LPC1788 LCD 4.3" TOUCH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LPC1788 LCD Touch Screen Display Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Part Status
Active
Type
Display
Function
LCD Touch Screen
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
LPC1788
Primary Attributes
4.3"" 480x272 WQVGA
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Secondary Attributes
FreeRTOS OS, uEZ® Rapid Development
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
622-1048
DK43WQH1788
Standard Package1