ELF2101AA | |
---|---|
DigiKey Part Number | 3837-ELF2101AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELF2101AA |
Description | GRAPHIC DISPLAY OLED RGB 2.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix I2C, Serial, SPI 2.1" (53.74mm) 176 x 48 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 50.66mm W x 12.36mm H | |
Backlight | - | |
Dot Pixels | 176 x 48 | |
Interface | I2C, Serial, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.26mm W x 0.24mm H | |
Dot Pitch | 0.29mm W x 0.26mm H |