NAELW2106AA | |
---|---|
DigiKey Part Number | 3837-NAELW2106AA-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | NAELW2106AA |
Description | GRAPHIC DISPLAY OLED WHITE 2.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix USB 2.1" (53.74mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 50.66mm W x 12.39mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | USB | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.74000 | $48.74 |
5 | $45.80000 | $229.00 |
10 | $45.00000 | $450.00 |