ELW3601AAR | |
---|---|
DigiKey Part Number | 3837-ELW3601AAR-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | ELW3601AAR |
Description | GRAPHIC DISPLAY OLED WHITE 3.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix Serial 3.6" (91.44mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.6" (91.44mm) | |
Viewing Area | 87.53mm W x 21.29mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | Serial | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.34mm W x 0.33mm H |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $40.93000 | $40.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.93000 | $40.93 |
5 | $38.46000 | $192.30 |
10 | $38.30000 | $383.00 |